-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32024A3474M000
|
Avnet Americas | Safety Capacitor, 0.47 uF, 300 VAC, ? 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32024A3474M000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 960 |
|
$1.6213 | Buy Now |
DISTI #
871-B32024A3474M
|
Mouser Electronics | Safety Capacitors 0.47uF 300volts 20% Y2 RoHS: Compliant | 933 |
|
$1.7200 / $3.8400 | Buy Now |
DISTI #
83670896
|
Verical | Cap Film Suppression Y2 0.47uF 1500VDC/300VAC PP 20%( 31.5 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 238 |
|
$1.7360 / $2.8700 | Buy Now |
DISTI #
B32024A3474M
|
TTI | Safety Capacitors 0.47uF 300volts 20% Y2 RoHS: Compliant pbFree: Pb-Free Min Qty: 960 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.7200 / $1.7700 | Buy Now |
DISTI #
B32024A3474M000
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32024A3474M000) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days | Abacus - 38400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32024A3474M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32024A3474M000
TDK Corporation
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | CLASS Y2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for B32024A3474M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32024A3474M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32024A3474M003 | Film Capacitor, | TDK Corporation | B32024A3474M000 vs B32024A3474M003 |
B32024A3474M003 | CAPACITOR, METALLIZED FILM | TDK Epcos | B32024A3474M000 vs B32024A3474M003 |