-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32024B3684K000
|
Avnet Americas | FILM Y2 MKP 0.68 F 10% 300VAC LS 27.5MM - Bulk (Alt: B32024B3684K000) Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4549 | Buy Now |
DISTI #
B32024B3684K000
|
Avnet Americas | Safety Capacitor, 0.68 uF, 300 VAC, ± 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32024B3684K000) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4549 | Buy Now |
DISTI #
871-B32024B3684K000
|
Mouser Electronics | Safety Capacitors FILM CAP1 0.68uF 10% 300VAC 27.5mm RoHS: Compliant | 429 |
|
$2.3800 / $4.2900 | Buy Now |
DISTI #
B32024B3684K
|
TTI | Safety Capacitors CORRECT MFG PN 871-B32024B3684K000 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$2.3800 / $2.4300 | Buy Now |
DISTI #
B32024B3684K000
|
Avnet Americas | FILM Y2 MKP 0.68 F 10% 300VAC LS 27.5MM - Bulk (Alt: B32024B3684K000) Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4549 | Buy Now |
DISTI #
B32024B3684K000
|
Avnet Americas | Safety Capacitor, 0.68 uF, 300 VAC, ± 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32024B3684K000) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4549 | Buy Now |
DISTI #
B32024B3684K000
|
Avnet Abacus | Safety Capacitor, 0.68 uF, 300 VAC, � 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32024B3684K000) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32024B3684K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32024B3684K000
TDK Corporation
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | CLASS Y2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |