Part Details for B32032A4223K000 by TDK Epcos
Overview of B32032A4223K000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32032A4223K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4295
|
Newark | Suppression Cap, 0.022Uf, Class Y2, Rad, Capacitance:0.022µf, Suppression Class:Y2, Product Range:B32032 Series, Voltage Rating X:-, Voltage Rating Y:350V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Rohs Compliant: Yes |Epcos B32032A4223K000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$0.3680 | Buy Now |
DISTI #
495-B32032A4223K000-ND
|
DigiKey | CAP FILM 0.022UF 10% 1KV RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
300 In Stock |
|
$0.2504 / $0.7700 | Buy Now |