There are no models available for this part yet.
Overview of B32032A4223M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32032A4223M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC4296
|
Newark | Suppression Cap, 0.022Uf, Class Y2, Rad, Capacitance:0.022µf, Suppression Class:Y2, Product Range:B32032 Series, Voltage Rating X:-, Voltage Rating Y:350V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Rohs Compliant: Yes |Epcos B32032A4223M000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3430 / $0.6200 | Buy Now | |
DISTI #
495-77265-ND
|
DigiKey | CAP FILM 0.022UF 20% 1KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6830 In Stock |
|
$0.2385 / $0.7300 | Buy Now | |
DISTI #
B32032A4223M000
|
TME | Capacitor: polypropylene, Y2, 22nF, 350V, 18x12.5x7mm, THT, ±20% Min Qty: 1 | 1488 |
|
$0.2360 / $0.7000 | Buy Now |