Part Details for B32032A4563M by TDK Corporation
Overview of B32032A4563M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32032A4563M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32032A4563M000
|
Avnet Americas | Safety Capacitor, 0.056 uF, 350 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32032A4563M000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5635 | Buy Now |
DISTI #
B32032A4563M000
|
Avnet Abacus | Safety Capacitor, 0.056 uF, 350 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32032A4563M000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |