Part Details for B32032A4683K by TDK Corporation
Overview of B32032A4683K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32032A4683K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32032A4683K000
|
Avnet Americas | EMI Suppression Capacitor Polypropylene 0.068uF 10% 350V 2-Pin Radial T/R - Bulk (Alt: B32032A4683K000) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8108 | Buy Now |