Part Details for B32320I4207K000 by TDK Epcos
Overview of B32320I4207K000 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32320I4207K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B32320I4207K000-ND
|
DigiKey | 200MFD 450V PP 50X95 PBT 5 PIN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
16 In Stock |
|
$12.8537 / $17.5800 | Buy Now |
DISTI #
3649207
|
element14 Asia-Pacific | CAP, 200UF, 450V, FILM, WIRE LEADED RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$14.2713 / $20.7381 | Buy Now |
DISTI #
3649207
|
Farnell | CAP, 200UF, 450V, FILM, WIRE LEADED RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 18 |
|
$18.2613 / $19.7181 | Buy Now |