-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32320I8506K000
|
Avnet Americas | Power Film Capacitor, 50 uF, 800 VDC, ± 10%, Metallized PP, Can, Through Hole - Bulk (Alt: B32320I8506K000) Min Qty: 128 Package Multiple: 128 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5249 | Buy Now |
DISTI #
871-B32320I8506K000
|
Mouser Electronics | Film Capacitors 800VDC 50uF 10% MKP 5-pin RoHS: Compliant | 61 |
|
$5.8700 / $9.5100 | Buy Now |
DISTI #
B32320I8506K000
|
Avnet Americas | Power Film Capacitor, 50 uF, 800 VDC, ± 10%, Metallized PP, Can, Through Hole - Bulk (Alt: B32320I8506K000) Min Qty: 128 Package Multiple: 128 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32320I8506K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32320I8506K000
TDK Corporation
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Shape | WIRE |