There are no models available for this part yet.
Overview of B3233 by American Hakko Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BIB32-33S-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8008BIB32-33E-100.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT1602BIB32-33E-12.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for B3233 by American Hakko Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1691-B3233-ND
|
DigiKey | O-RING,S-5,FR-810B/810/803B Min Qty: 1 Lead time: 4 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$6.0000 | Buy Now |