There are no models available for this part yet.
Overview of B32332I6106J080 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B32332I6106J080 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32332I6106J080
|
Avnet Americas | FILM CAP MOTOR RUN 10 F 450VAC ALUMINUM CAN 30X68 - Bulk (Alt: B32332I6106J080) Min Qty: 196 Package Multiple: 196 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0160 | Buy Now | |
DISTI #
B32332I6106J080
|
Avnet Americas | Motor Run Capacitor, 10 uF, 450 V, ± 5%, Metallized PP, Stud Mount, Can - Bulk (Alt: B32332I6106J080) RoHS: Compliant Min Qty: 196 Package Multiple: 196 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0160 | Buy Now | |
DISTI #
B32332I6106J080
|
Avnet Abacus | Motor Run Capacitor, 10 uF, 450 V, � 5%, Metallized PP, Stud Mount, Can (Alt: B32332I6106J080) RoHS: Compliant Min Qty: 196 Package Multiple: 196 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for B32332I6106J080 by TDK Corporation
Part Data Attributes for B32332I6106J080 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
TDK
|
Additional Feature
|
RATED AC VOLTAGE(V) : 450
|
Capacitance
|
10 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Length
|
68 mm
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Quick Connect
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
450 V
|
Reference Standard
|
IEC60252-1
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Alternate Parts for B32332I6106J080
This table gives cross-reference parts and alternative options found for B32332I6106J080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32332I6106J080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32332I6106J060 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32332I6106J080 vs B32332I6106J060 |
B32332I6106J070 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32332I6106J080 vs B32332I6106J070 |
B32332I6106J080 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32332I6106J080 vs B32332I6106J080 |
B32330I6106J070 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32332I6106J080 vs B32330I6106J070 |
B32330I6106J060 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32332I6106J080 vs B32330I6106J060 |
B32330I6106J060 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32332I6106J080 vs B32330I6106J060 |
B32330I6106J050 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32332I6106J080 vs B32330I6106J050 |
B32332I6106J070 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32332I6106J080 vs B32332I6106J070 |
B32332I6106J050 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32332I6106J080 vs B32332I6106J050 |