Part Details for B32332I6106J80 by TDK Corporation
Overview of B32332I6106J80 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32332I6106J80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32332I6106J080
|
Avnet Americas | Motor Run Capacitor, 10 uF, 450 V, ± 5%, Metallized PP, Stud Mount, Can - Bulk (Alt: B32332I6106J080) RoHS: Compliant Min Qty: 196 Package Multiple: 196 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0160 | Buy Now |
DISTI #
871-B32332I6106J80
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 450volt 10uF 30x68mm Super MotorCap RoHS: Compliant | 0 |
|
$5.3100 / $8.9500 | Order Now |
DISTI #
B32332I6106J080
|
Avnet Abacus | Motor Run Capacitor, 10 uF, 450 V, � 5%, Metallized PP, Stud Mount, Can (Alt: B32332I6106J080) RoHS: Compliant Min Qty: 196 Package Multiple: 196 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |