Part Details for B32332I6156J080 by TDK Epcos
Overview of B32332I6156J080 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32332I6156J080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3414
|
Newark | Film Capacitor, Motor Run, B32332 Series, 15 F, 5%, Pp (Polypropylene), 450 Vac, Can Rohs Compliant: Yes |Epcos B32332I6156J080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$7.0700 / $10.4700 | Buy Now |
DISTI #
495-76531-ND
|
DigiKey | CAP FILM 15UF 5% 450VAC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
183 In Stock |
|
$6.2142 / $10.0700 | Buy Now |
DISTI #
B32332I6156J080
|
TME | Capacitor: polypropylene, 15uF, Ø30x78mm, ±5%, 450VAC, M8 Min Qty: 49 | 0 |
|
$6.2700 | RFQ |
Part Details for B32332I6156J080
B32332I6156J080 CAD Models
B32332I6156J080 Part Data Attributes
|
B32332I6156J080
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32332I6156J080
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, STUD MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE(V) : 450 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 78 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Reference Standard | IEC60252-1 | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for B32332I6156J080
This table gives cross-reference parts and alternative options found for B32332I6156J080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32332I6156J080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32332I6156J070 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32332I6156J080 vs B32332I6156J070 |
B32332I6156J070 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 15uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32332I6156J080 vs B32332I6156J070 |
B32332I6156J060 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32332I6156J080 vs B32332I6156J060 |
B32330I6156J080 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 15uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32332I6156J080 vs B32330I6156J080 |
B32330I6156J080 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32332I6156J080 vs B32330I6156J080 |
B32330I6156J050 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32332I6156J080 vs B32330I6156J050 |
B32330I6156J070 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 15uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32332I6156J080 vs B32330I6156J070 |
B32332I6156J050 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 15uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32332I6156J080 vs B32332I6156J050 |
B32332I6156J080 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 15uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32332I6156J080 vs B32332I6156J080 |