Part Details for B32332I6255J81 by TDK Corporation
Overview of B32332I6255J81 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32332I6255J81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32332I6255J081
|
Avnet Americas | FILM CAPACITORS 450VDC 2.5UF 5% 30X52MM SUPER MOTORCAP - Bulk (Alt: B32332I6255J081) RoHS: Compliant Min Qty: 196 Package Multiple: 196 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5551 | Buy Now |
DISTI #
871-B32332I6255J81
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 450VDC 2.5uF 30x52mm Super MotorCap RoHS: Compliant | 68 |
|
$4.5100 / $7.3200 | Buy Now |