Part Details for B32332I6256J80 by TDK Corporation
Overview of B32332I6256J80 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32332I6256J80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32332I6256J080
|
Avnet Americas | Motor Run Film Capacitor 25uF 450VAC 5% Snap-In - Bulk (Alt: B32332I6256J080) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5146 | Buy Now |
DISTI #
871-B32332I6256J80
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 450volt 25uF 35x93mm Super MotorCap RoHS: Compliant | 154 |
|
$7.9300 / $11.4300 | Buy Now |
DISTI #
B32332I6256J080
|
TTI | Motor Start Capacitors & Motor Run Capacitors 25UF 450V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 144 Package Multiple: 36 Container: Bulk | Americas - 0 |
|
$7.9300 / $8.1000 | Buy Now |