Part Details for B32332I6306J80 by TDK Corporation
Overview of B32332I6306J80 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32332I6306J80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32332I6306J080
|
Avnet Americas | Motor Run Capacitor, 30 uF, 450 V, ± 5%, Metallized PP, Stud Mount, Can - Bulk (Alt: B32332I6306J080) Min Qty: 144 Package Multiple: 144 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0140 | Buy Now |
DISTI #
B32332I6306J080
|
Avnet Americas | Motor Run Capacitor, 30 uF, 450 V, ± 5%, Metallized PP, Stud Mount, Can - Bulk (Alt: B32332I6306J080) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0140 | Buy Now |
DISTI #
871-B32332I6306J80
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 450volt 30uF 35x93mm Super MotorCap RoHS: Compliant | 42 |
|
$8.9700 / $12.9200 | Buy Now |
DISTI #
B32332I6306J80
|
Avnet Abacus | Motor Run Capacitor, 30 uF, 450 V, � 5%, Metallized PP, Stud Mount, Can (Alt: B32332I6306J80) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |