Part Details for B32332I6506J82 by TDK Corporation
Overview of B32332I6506J82 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32332I6506J82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B32332I6506J82
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 450Vac 50uF 45x103mm Super MotorCap RoHS: Compliant | 142 |
|
$14.0700 / $19.2500 | Buy Now |
DISTI #
B32332I6506J082
|
Avnet Abacus | Motor Run Capacitor, 50 uF, 450 V, � 5%, Metallized PP, Stud Mount, Can (Alt: B32332I6506J082) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |