Part Details for B32332I6805J80 by TDK Corporation
Overview of B32332I6805J80 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32332I6805J80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32332I6805J080
|
Avnet Abacus | Motor Run Capacitor, 8 uF, 450 V, � 5%, Metallized PP, Stud Mount, Can (Alt: B32332I6805J080) RoHS: Compliant Min Qty: 196 Package Multiple: 196 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |