Part Details for B32343C4012A40 by TDK Corporation
Overview of B32343C4012A40 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32343C4012A40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32343C4012A040
|
Avnet Abacus | Power Film Capacitor, 6 uF, 440 V, -888-5%, +10%, Metallized PP, Can, Stud Mount - M12 (Alt: B32343C4012A040) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |