Part Details for B32344E4052A80 by TDK Corporation
Overview of B32344E4052A80 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32344E4052A80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32344E4052A080
|
Avnet Abacus | Power Film Capacitor, 23 uF, 480 V, -888-5%, +10%, Metallized PP, Can, Stud Mount - M12 (Alt: B32344E4052A080) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |