-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 77uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B32344E4162A780
|
Mouser Electronics | Film Capacitors RoHS: Compliant | 4 |
|
$61.3100 / $70.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32344E4162A780
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32344E4162A780
TDK Corporation
Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 77uF, Stud Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Capacitance | 77 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 480 V | |
Reference Standard | IEC60831-1/2 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | BINDING POST |