Part Details for B32352A4305J030 by TDK Epcos
Overview of B32352A4305J030 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32352A4305J030
B32352A4305J030 CAD Models
B32352A4305J030 Part Data Attributes
|
B32352A4305J030
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32352A4305J030
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for B32352A4305J030
This table gives cross-reference parts and alternative options found for B32352A4305J030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32352A4305J030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32436-A6305-J050 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Chassis Mount, CAN | TDK Corporation | B32352A4305J030 vs B32436-A6305-J050 |
B32320-B6305-J010 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, CHASSIS MOUNT, CAN | TDK Epcos | B32352A4305J030 vs B32320-B6305-J010 |
B32330-B6305-J050 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, CHASSIS MOUNT, CAN | TDK Epcos | B32352A4305J030 vs B32330-B6305-J050 |
B32330B6305J051 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32352A4305J030 vs B32330B6305J051 |
PP1002A3UF+/-5%450V | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Chassis Mount, | EXXELIA Group | B32352A4305J030 vs PP1002A3UF+/-5%450V |
B32332B6305J051 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 3uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32352A4305J030 vs B32332B6305J051 |
B32436-A6305-J060 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Chassis Mount, CAN | TDK Corporation | B32352A4305J030 vs B32436-A6305-J060 |
B32330-B6305-J070 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, CHASSIS MOUNT, CAN | TDK Epcos | B32352A4305J030 vs B32330-B6305-J070 |
PP1002B3UF+/-5%450V | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Chassis Mount, | EXXELIA Group | B32352A4305J030 vs PP1002B3UF+/-5%450V |
B32330-B6305-J050 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Chassis Mount, CAN | TDK Corporation | B32352A4305J030 vs B32330-B6305-J050 |