Part Details for B32354S3206K010 by TDK Epcos
Overview of B32354S3206K010 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32354S3206K010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-77445-ND
|
DigiKey | CAP FILM 20UF 10% 500VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
216 In Stock |
|
$7.2875 / $10.4900 | Buy Now |