There are no models available for this part yet.
Overview of B32354S3256K10 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32354S3256K10 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32354S3256K010
|
Avnet Americas | Power Film Capacitor, 25 uF, 350 V, 500 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32354S3256K010) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4181 | Buy Now | |
DISTI #
32740582
|
Verical | Cap Film 25uF 500V PP 10% (57.5 X 40 X 50mm) Plastic Cylindrical Can 52.2mm 0.008 Ohm 85°C Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1914 | Americas - 9 |
|
$3.5910 | Buy Now | |
DISTI #
C1S741001433940
|
Chip1Stop | Capacitor Film | 9 |
|
$4.6000 | Buy Now |