Part Details for B32356B4126J043 by TDK Epcos
Overview of B32356B4126J043 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32356B4126J043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43D8668
|
Bürklin Elektronik | Motor film capacitor, 12 µF, ±5 %, 450 V (AC), PP, B32356B4126J043 Min Qty: 1 | 10 |
|
$4.6427 / $5.9108 | Buy Now |
Part Details for B32356B4126J043
B32356B4126J043 CAD Models
B32356B4126J043 Part Data Attributes:
|
B32356B4126J043
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32356B4126J043
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE |