Datasheets
B32360A2106J050 by:

CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 350V, 10uF, CHASSIS MOUNT, CAN

Part Details for B32360A2106J050 by TDK Epcos

Overview of B32360A2106J050 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B32360A2106J050

B32360A2106J050 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B32360A2106J050 Part Data Attributes

B32360A2106J050 TDK Epcos
Buy Now Datasheet
Compare Parts:
B32360A2106J050 TDK Epcos CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 350V, 10uF, CHASSIS MOUNT, CAN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 10 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Mounting Feature CHASSIS MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 350 V
Reference Standard IEC1071
Surface Mount NO
Terminal Shape LUG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32360A2106J050 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32360A2106J050 by TDK Epcos

Select Manufacturer
Which Manufacturer of B32360A2106J050 would you like to use for your alert(s)?
  • Please alert me when B32360A2106J050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32360A2106J050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32360A2106J050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32360A2106J050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32360A2106J050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32360A2106J050 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: