-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 460V, 5% +Tol, 5% -Tol, 60uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32361A3606J030
|
Avnet Americas | 60 UF 330 V - Bulk (Alt: B32361A3606J030) Min Qty: 240 Package Multiple: 120 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5643 | Buy Now |
DISTI #
B32361A3606J030
|
Avnet Americas | Power Film Capacitor, 60 uF, 460 V, -888± 5%, Metallized PP, Can, Stud Mount - M12 - Bulk (Alt: B32361A3606J030) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5643 | Buy Now |
DISTI #
871-B32361A3606J030
|
Mouser Electronics | Film Capacitors FILM CAP 0.68uF 10% RoHS: Compliant | 0 |
|
$22.7800 | Order Now |
DISTI #
B32361A3606J030
|
Avnet Americas | 60 UF 330 V - Bulk (Alt: B32361A3606J030) Min Qty: 240 Package Multiple: 120 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5643 | Buy Now |
DISTI #
B32361A3606J030
|
Avnet Americas | Power Film Capacitor, 60 uF, 460 V, -888± 5%, Metallized PP, Can, Stud Mount - M12 - Bulk (Alt: B32361A3606J030) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5643 | Buy Now |
DISTI #
B32361A3606J030
|
Avnet Abacus | Power Film Capacitor, 60 uF, 460 V, -888� 5%, Metallized PP, Can, Stud Mount - M12 (Alt: B32361A3606J030) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32361A3606J030
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32361A3606J030
TDK Corporation
Film Capacitor, Polypropylene, 460V, 5% +Tol, 5% -Tol, 60uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 60 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 107 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 460 V | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | CE, IEC61071, UL | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | BINDING POST |