Part Details for B32361A3806J30 by TDK Corporation
Overview of B32361A3806J30 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32361A3806J30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32361A3806J030
|
Avnet Americas | Power Film Capacitor, 80 uF, 460 V, -888? 5%, Metallized PP, Can, Stud Mount - M12 - Bulk (Alt: B32361A3806J030) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4959 | Buy Now |
DISTI #
B32361A3806J30
|
TTI | Film Capacitors 80UF 330VAC 5% Min Qty: 240 Package Multiple: 12 Container: Kit | Americas - 0 |
|
$24.6300 | Buy Now |
DISTI #
B32361A3806J030
|
Avnet Abacus | Power Film Capacitor, 80 uF, 460 V, -888� 5%, Metallized PP, Can, Stud Mount - M12 (Alt: B32361A3806J030) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |