-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 680V, 70uF, STUD MOUNT, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3903
|
Newark | Capacitor, 70Uf, 480V, Can Rohs Compliant: Yes |Epcos B32361A4706J080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 246 |
|
$31.9900 / $43.9700 | Buy Now |
DISTI #
B32361A4706J080-ND
|
DigiKey | CAP FILM 70UF 5% 480VAC RADIAL Min Qty: 240 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5090 | Buy Now |
|
Bristol Electronics | 226 |
|
RFQ | ||
|
Quest Components | 180 |
|
$35.7762 / $46.1628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32361A4706J080
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32361A4706J080
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 680V, 70uF, STUD MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 70 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 142 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 680 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | CE, IEC61071, UL | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | BINDING POST |