-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 350V, 5% +Tol, 5% -Tol, 200uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32361B2207J050
|
Avnet Americas | Power Film Capacitor, 200 uF, 350 V, -888? 5%, Metallized PP, Can, Stud Mount - M12 - Bulk (Alt: B32361B2207J050) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0363 | Buy Now |
DISTI #
871-B32361B2207J050
|
Mouser Electronics | Film Capacitors RECOMMENDED ALT 871-B32371A2207J050 RoHS: Compliant | 280 |
|
$31.0400 / $42.3900 | Buy Now |
DISTI #
B32361B2207J050
|
Avnet Abacus | Power Film Capacitor, 200 uF, 350 V, -888� 5%, Metallized PP, Can, Stud Mount - M12 (Alt: B32361B2207J050) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32361B2207J050
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32361B2207J050
TDK Corporation
Film Capacitor, Polypropylene, 350V, 5% +Tol, 5% -Tol, 200uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Capacitance | 200 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 142 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 675 V | |
Reference Standard | CE, IEC61071, UL | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for B32361B2207J050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32361B2207J050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32361B2207J050 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 350V, 200uF, STUD MOUNT, CAN | TDK Epcos | B32361B2207J050 vs B32361B2207J050 |