Part Details for B32361B2207J50 by TDK Corporation
Overview of B32361B2207J50 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32361B2207J50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32361B2207J050
|
Avnet Americas | Power Film Capacitor, 200 uF, 350 V, -888? 5%, Metallized PP, Can, Stud Mount - M12 - Bulk (Alt: B32361B2207J050) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0363 | Buy Now |
DISTI #
871-B32361B2207J50
|
Mouser Electronics | Film Capacitors 200 UF / 5 % /250 V RoHS: Compliant | 0 |
|
$35.4800 / $40.2200 | Order Now |
DISTI #
B32361B2207J050
|
Avnet Abacus | Power Film Capacitor, 200 uF, 350 V, -888� 5%, Metallized PP, Can, Stud Mount - M12 (Alt: B32361B2207J050) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |