B32362A2257J050
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 350V, 250uF, STUD MOUNT, CAN

Overview of B32362A2257J050 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B32362A2257J050 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 68AK3904
Newark Capacitor, 250Uf, 250V, Can Rohs Compliant: Yes |Epcos B32362A2257J050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 77
  • 1 $61.3900
  • 5 $59.0600
  • 10 $58.5400
  • 25 $58.4000
$58.4000 / $61.3900 Buy Now
DISTI # 495-76894-ND
DigiKey CAP FILM 250UF 5% 250VAC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $66.7500
  • 12 $51.7042
  • 54 $49.1250
$49.1250 / $66.7500 Buy Now
ComSIT USA POWER ELECTRONIC FILM CAPACITOR Film Capacitor, Polypropylene, 675V, 5% +Tol, 5% -Tol, 250uF, Stud Mount RoHS: Compliant Stock EU - 6
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for B32362A2257J050 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32362A2257J050 by TDK Epcos

B32362A2257J050
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Samacsys Manufacturer
TDK
Capacitance
250 µF
Capacitor Type
FILM CAPACITOR
Diameter
75 mm
Dielectric Material
POLYPROPYLENE
Length
152 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
350 V
Rated (DC) Voltage (URdc)
675 V
Reference Standard
CE, IEC61071, UL
Surface Mount
NO
Terminal Pitch
35 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. B32362A2257J050
    TDK Epcos
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 350V, 250uF, STUD MOUNT, CAN
    VS

Related Parts for B32362A2257J050

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32362A2257J050 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32362A2257J050 by TDK Epcos

Select Manufacturer
Which Manufacturer of B32362A2257J050 would you like to use for your alert(s)?
  • Please alert me when B32362A2257J050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32362A2257J050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32362A2257J050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32362A2257J050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32362A2257J050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32362A2257J050 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: