Part Details for B32362A2257J50 by TDK Corporation
Overview of B32362A2257J50 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32362A2257J50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32362A2257J050
|
Avnet Americas | Cap Film 250uF 350VAC PP 5% 75 X 152mm Stud Mount Metal Can - Bulk (Alt: B32362A2257J050) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$71.2706 | Buy Now |