B32362A4257J080
Description: Film Capacitor, Polypropylene, 680V, 5% +Tol, 5% -Tol, 250uF, Stud Mount, CAN

Overview of B32362A4257J080 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B32362A4257J080 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B32362A4257J080
Avnet Americas POWER FILM CAPACITOR PEC MKP AC 250 F 480 V AC - Bulk (Alt: B32362A4257J080) Min Qty: 120 Package Multiple: 120 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 120 $113.6174
$113.6174 Buy Now
DISTI # B32362A4257J080
Avnet Americas Power Film Capacitor, 250 uF, 680 V, -888? 5%, Metallized PP, Can, Stud Mount - M12 - Bulk (Alt: B32362A4257J080) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 27 Weeks, 0 Days Container: Bulk 0
  • 120 $113.6174
$113.6174 Buy Now
DISTI # 871-B32362A4257J080
Mouser Electronics Film Capacitors 250 UF 480 V PEC MKP RoHS: Not Compliant 0
  • 120 $89.5100
$89.5100 Order Now
DISTI # B32362A4257J080
TTI Film Capacitors 250 UF 480 V PEC MKP Min Qty: 120 Package Multiple: 1 Container: Kit Americas - 0
  • 120 $104.4200
$104.4200 Buy Now
DISTI # B32362A4257J080
Avnet Abacus Power Film Capacitor, 250 uF, 680 V, -888� 5%, Metallized PP, Can, Stud Mount - M12 (Alt: B32362A4257J080) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B32362A4257J080 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32362A4257J080 by TDK Corporation

B32362A4257J080
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
Factory Lead Time
22 Weeks
Samacsys Manufacturer
TDK
Capacitance
250 µF
Capacitor Type
FILM CAPACITOR
Diameter
85 mm
Dielectric Material
POLYPROPYLENE
Length
267 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
680 V
Rated (DC) Voltage (URdc)
1200 V
Reference Standard
CE, IEC61071, UL
Surface Mount
NO
Terminal Pitch
35 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. B32362A4257J080
    TDK Corporation
    Film Capacitor, Polypropylene, 680V, 5% +Tol, 5% -Tol, 250uF, Stud Mount, CAN
    VS

Related Parts for B32362A4257J080

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32362A4257J080 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32362A4257J080 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32362A4257J080 would you like to use for your alert(s)?
  • Please alert me when B32362A4257J080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32362A4257J080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32362A4257J080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32362A4257J080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32362A4257J080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32362A4257J080 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: