Part Details for B32362A4257J80 by TDK Corporation
Overview of B32362A4257J80 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32362A4257J80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32362A4257J080
|
Avnet Americas | Power Film Capacitor, 250 uF, 680 V, -888± 5%, Metallized PP, Can, Stud Mount - M12 - Bulk (Alt: B32362A4257J080) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$113.6174 | Buy Now |
DISTI #
V36:1790_06291490
|
Arrow Electronics | Cap Film 250uF 480VAC/680VAC PP 5% (85 X 267mm) Stud Mount Metal Can 70°C Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2351 | Americas - 29 |
|
$71.9325 / $74.6235 | Buy Now |
DISTI #
77795398
|
Verical | Cap Film 250uF 480VAC/680VAC PP 5% (85 X 267mm) Stud Mount Metal Can 70°C Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 29 |
|
$74.6235 | Buy Now |
DISTI #
B32362A4257J080
|
TTI | Film Capacitors 250 UF 480 V PEC MKP Min Qty: 120 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$104.4200 | Buy Now |
DISTI #
B32362A4257J080
|
Avnet Abacus | Power Film Capacitor, 250 uF, 680 V, -888� 5%, Metallized PP, Can, Stud Mount - M12 (Alt: B32362A4257J080) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |