There are no models available for this part yet.
Overview of B32362B2407J051 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32362B2407J051 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32362B2407J051
|
Avnet Americas | 400 UF 250 V - Bulk (Alt: B32362B2407J051) Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$104.5954 | Buy Now | |
DISTI #
B32362B2407J051
|
Avnet Americas | Film Capacitor 400uF 250V 5% - Bulk (Alt: B32362B2407J051) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$104.5954 | Buy Now | |
DISTI #
871-B32362B2407J051
|
Mouser Electronics | Film Capacitors 250VDC 400uF RoHS: Compliant | 0 |
|
$76.7900 | Order Now |