Part Details for B32371A4706J20 by TDK Corporation
Overview of B32371A4706J20 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32371A4706J20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32371A4706J020
|
Avnet Americas | Cap Film 70uF 590VAC 1050VDC PP 5% Screw Terminal - Bulk (Alt: B32371A4706J020) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |