Part Details for B32377A6306J by TDK Corporation
Overview of B32377A6306J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32377A6306J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32377A6306J000
|
Avnet Americas | Cap Film 30uF 850VAC 1500VDC PP 5% Screw Terminal - Bulk (Alt: B32377A6306J000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$86.7553 | Buy Now |