Part Details for B32520C0105K by TDK Epcos
Overview of B32520C0105K by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32520C0105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32520C0105K
|
TME | Capacitor: polyester, 1uF, 40VAC, 63VDC, 7.5mm, ±10%, 10x10.5x5mm Min Qty: 4000 | 0 |
|
$0.2920 | RFQ |