-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32520C0474M189
|
Avnet Americas | FILM CAP MKT BOX 0.47 F 20% 63VDC LS 7.5MM - Tape and Reel (Alt: B32520C0474M189) Min Qty: 9600 Package Multiple: 9600 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2374 | Buy Now |
DISTI #
B32520C0474M189
|
Avnet Americas | Metallized Polyester Film Capacitor 0.47uF 63VDC 20% Radial - Tape and Reel (Alt: B32520C0474M189) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Reel | 0 |
|
$0.2374 | Buy Now |
DISTI #
871-B32520C474M189
|
Mouser Electronics | Film Capacitors FILM CAP MKT BOX 0.47uF 20% 63Vdc LS 7.5mm RoHS: Compliant | 0 |
|
$0.1630 | Order Now |
DISTI #
B32520C0474M189
|
Avnet Americas | FILM CAP MKT BOX 0.47 F 20% 63VDC LS 7.5MM - Tape and Reel (Alt: B32520C0474M189) Min Qty: 9600 Package Multiple: 9600 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2374 | Buy Now |
DISTI #
B32520C0474M189
|
Avnet Americas | Metallized Polyester Film Capacitor 0.47uF 63VDC 20% Radial - Tape and Reel (Alt: B32520C0474M189) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Reel | 0 |
|
$0.2374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32520C0474M189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32520C0474M189
TDK Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 8 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |