Part Details for B32520C105K189 (ALTERNATE: 6689933P) by TDK Epcos
Overview of B32520C105K189 (ALTERNATE: 6689933P) by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32520C105K189 (ALTERNATE: 6689933P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70422975
|
RS | Epcos 1uF +/-10% 40 V ac, 63 V dc, B32520 Through Hole Polyester Film Capacitor | EPCOS B32520C105K189 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 40 |
|
$0.3710 | Buy Now |