-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 3912, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-1150-ND
|
DigiKey | CAP FILM 0.15UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
15264 In Stock |
|
$0.1265 / $0.4900 | Buy Now |
DISTI #
B32520C1154J000
|
TME | Capacitor: polyester, 0.15uF, 63VAC, 100VDC, 7.5mm, ±5%, 10x8x3mm Min Qty: 2000 | 0 |
|
$0.1320 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32520C1154J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32520C1154J000
TDK Epcos
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 3912, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 3912 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Special Lead Length Available On Request | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Manufacturer Series | B32520 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | B32520(100V,7.5MM) | |
Size Code | 3912 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |