-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 3912, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3391
|
Newark | Cap, 0.22Μf, 100V, 5%, Pet, Capacitance:0.22Μf, Voltage Rating:100V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 5%, Product Range:B32520 Series, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Lead Rohs Compliant: Yes |Epcos B32520C1224J000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 5400 |
|
$0.2270 / $0.6550 | Buy Now |
DISTI #
495-1153-ND
|
DigiKey | CAP FILM 0.22UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
38405 In Stock |
|
$0.1361 / $0.4500 | Buy Now |
DISTI #
B32520C1224J000
|
TME | Capacitor: polyester, 0.22uF, 63VAC, 100VDC, 7.5mm, ±5%, 10x8x3mm Min Qty: 8000 | 0 |
|
$0.1560 | RFQ |
DISTI #
2728529
|
element14 Asia-Pacific | CAP, 0.22F, 100V, 5%, PET RoHS: Compliant Min Qty: 5 Container: Each | 5405 |
|
$0.1661 / $0.6650 | Buy Now |
DISTI #
2728529
|
Farnell | CAP, 0.22F, 100V, 5%, PET RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 1 Days Container: Each | 5400 |
|
$0.1587 / $0.3837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32520C1224J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32520C1224J000
TDK Epcos
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 3912, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 3912 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Special Lead Length Available On Request | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Manufacturer Series | B32520 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | B32520(100V,7.5MM) | |
Size Code | 3912 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |