-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9854
|
Newark | Film Capacitor, B32520 Series, 0.68 F, 10%, Pet (Polyester), 100 V Rohs Compliant: Yes |Epcos B32520C1684K000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 464 |
|
$0.3620 / $0.8630 | Buy Now |
DISTI #
495-4760-ND
|
DigiKey | CAP FILM 0.68UF 10% 100VDC RAD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3788 In Stock |
|
$0.2411 / $0.7400 | Buy Now |
DISTI #
B32520C1684K000
|
TME | Capacitor: polyester, 0.68uF, 63VAC, 100VDC, 7.5mm, ±10%, -55÷125°C Min Qty: 750 | 0 |
|
$0.2620 / $0.3070 | RFQ |
DISTI #
51D554
|
Bürklin Elektronik | MKT film capacitor, 680 nF, ±10 %, 100 V (DC), PET, 7.5 mm, B32520C1684K000 Min Qty: 10 | 263 |
|
$0.6368 / $0.7231 | Buy Now |
DISTI #
2468833
|
element14 Asia-Pacific | CAP, 0.68F, 100V, 10%, PET RoHS: Compliant Min Qty: 1 Container: Each | 464 |
|
$0.2771 / $0.8795 | Buy Now |
DISTI #
2468833
|
Farnell | CAP, 0.68F, 100V, 10%, PET RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 464 |
|
$0.2562 / $0.9533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32520C1684K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32520C1684K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |