Part Details for B32520C6273J000 by TDK Corporation
Overview of B32520C6273J000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32520C6273J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32520C6273J000
|
Avnet Americas | FILM CAP MKT BOX 0.027 F 5% 400VDC LS 7.5MM - Bulk (Alt: B32520C6273J000) Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1625 | Buy Now |
DISTI #
B32520C6273J000
|
Avnet Americas | FILM CAP 0,0270UF 5% 400VPOLYESTER BOXED - Bulk (Alt: B32520C6273J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1625 | Buy Now |
DISTI #
871-B32520C6273J
|
Mouser Electronics | Film Capacitors 0.027uF 400volts 5% RoHS: Compliant | 0 |
|
$0.1160 / $0.1290 | Order Now |