-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32521C0335J000
|
Avnet Americas | Cap Film 0.0047uF 400V PET 10% (10 X 2.5 X 7mm) Radial 7.5mm 125?C Bulk - Bulk (Alt: B32521C0335J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9846 | Buy Now |
DISTI #
871-B32521C335J
|
Mouser Electronics | Film Capacitors 3.3uF 63volts 5% RoHS: Compliant | 10194 |
|
$0.6780 / $1.1400 | Buy Now |
DISTI #
B32521C335J
|
TTI | Film Capacitors 3.3uF 63volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 3450 In Stock |
|
$0.6800 / $0.9700 | Buy Now |
DISTI #
B32521C0335J000
|
Avnet Abacus | Film Capacitor, 3.3 uF, 40 V, 63 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32521C0335J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B32521C0335J000
|
Avnet Asia | Cap Film 3.3uF 63V PET 5% Dipped 10mm 125?C Bulk (Alt: B32521C0335J000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S220700665738
|
Chip1Stop | Cap Film 3.3uF 63V PET 5% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk RoHS: Compliant | 3 |
|
$1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32521C0335J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32521C0335J000
TDK Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for B32521C0335J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32521C0335J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32521C0335J289 | Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | B32521C0335J000 vs B32521C0335J289 |
MKS4C043303G00JH00 | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | B32521C0335J000 vs MKS4C043303G00JH00 |
MKS4C043303G00JF00 | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | B32521C0335J000 vs MKS4C043303G00JF00 |
MKS4C043303G00JD00 | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | B32521C0335J000 vs MKS4C043303G00JD00 |
MKS4C043303G00JB00 | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Wima | B32521C0335J000 vs MKS4C043303G00JB00 |
B32521C0335J289 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32521C0335J000 vs B32521C0335J289 |
B32521C0335J189 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32521C0335J000 vs B32521C0335J189 |