There are no models available for this part yet.
Overview of B32521C1334J by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32521C1334J by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | B32521 Series 100 V 0.33 uF ±5 % LS=10 mm Stacked Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.1770 / $0.2100 | Buy Now | ||
Bristol Electronics | 10709 |
|
RFQ | ||||
Chip 1 Exchange | INSTOCK | 700 |
|
RFQ |