Part Details for B32521C3104K by TDK Corporation
Overview of B32521C3104K by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32521C3104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH8699
|
Newark | Film Cap Mkt Box 0.1 F 10% 250Vdc Ls 10Mm Rohs Compliant: Yes |Tdk B32521C3104K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 | Buy Now |
DISTI #
871-B32521C3104K
|
Mouser Electronics | Film Capacitors 0.1uF 250volts 10% RoHS: Compliant | 7514 |
|
$0.1130 / $0.4400 | Buy Now |
DISTI #
61758495
|
Verical | Cap Film 0.1uF 250V PET 10%( 13 X 4 X 7mm) Radial Stacked 10mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2208 | Americas - 66 |
|
$0.2420 | Buy Now |
DISTI #
B32521C3104K
|
TTI | Film Capacitors 0.1uF 250volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3800 In Stock |
|
$0.1080 / $0.1870 | Buy Now |
DISTI #
B32521C3104K000
|
Avnet Abacus | Film Capacitor, 0.1 uF, 160 V, 250 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32521C3104K000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 14000 |
|
Buy Now | |
DISTI #
C1S220700133813
|
Chip1Stop | Cap Film 0.1uF 250V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk RoHS: Not Compliant | 66 |
|
$0.1550 | Buy Now |