-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32521C3104M000
|
Avnet Americas | FILM CAP MKT BOX 0.1 F 20% 250VDC LS 10MM - Bulk (Alt: B32521C3104M000) Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1538 | Buy Now |
DISTI #
B32521C3104M000
|
Avnet Americas | Film Capacitor, 0.1 uF, 160 V, 250 V, ± 20%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32521C3104M000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1538 | Buy Now |
DISTI #
871-B32521C3104M000
|
Mouser Electronics | Film Capacitors 0.1uF 250VDC 20% LS 15mm RoHS: Compliant | 2198 |
|
$0.1120 / $0.4400 | Buy Now |
DISTI #
B32521C3104M000
|
Avnet Americas | FILM CAP MKT BOX 0.1 F 20% 250VDC LS 10MM - Bulk (Alt: B32521C3104M000) Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1538 | Buy Now |
DISTI #
B32521C3104M000
|
Avnet Americas | Film Capacitor, 0.1 uF, 160 V, 250 V, ± 20%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32521C3104M000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32521C3104M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32521C3104M000
TDK Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |