-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-6814-1-ND
|
DigiKey | CAP FILM 0.22UF 10% 250VDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6083 In Stock |
|
$0.1671 / $0.6400 | Buy Now |
|
Future Electronics | B32521 Series 250 v 0.22 uf 10% LS=10mm 13x11x5mm RDL Metallized Polyester RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 1300 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1760 / $0.1900 | Buy Now |
|
Bristol Electronics | 6500 |
|
RFQ | ||
|
Quest Components | 3120 |
|
$0.2450 / $0.7000 | Buy Now | |
DISTI #
B32521C3224K189
|
TME | Capacitor: polyester, 0.22uF, 160VAC, 250VDC, 10mm, ±10%, 13x11x5mm Min Qty: 5200 | 0 |
|
$0.1990 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32521C3224K189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32521C3224K189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for B32521C3224K189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32521C3224K189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4F032203F00KH00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32521C3224K189 vs MKS4F032203F00KH00 |
MKS4F032203F00KD00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32521C3224K189 vs MKS4F032203F00KD00 |
B32521C3224K189 | Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | B32521C3224K189 vs B32521C3224K189 |
MKS4F032203F00KI00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32521C3224K189 vs MKS4F032203F00KI00 |
MKS4F032203F00KB00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32521C3224K189 vs MKS4F032203F00KB00 |
B32521C3224K289 | Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | B32521C3224K189 vs B32521C3224K289 |
B32521C3224K000 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32521C3224K189 vs B32521C3224K000 |
MKS4F032203F00KF00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32521C3224K189 vs MKS4F032203F00KF00 |
MKS4F032203F00KJ00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32521C3224K189 vs MKS4F032203F00KJ00 |
MKS4F032203F00KSSD | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT | Wima | B32521C3224K189 vs MKS4F032203F00KSSD |