-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7675
|
Newark | Capacitor, 0.33Uf, 160Vac, 250Vdc Rohs Compliant: Yes |Epcos B32521C3334K189 Min Qty: 1300 Package Multiple: 1 Date Code: 1 Container: Reel | 6500 |
|
$0.2540 / $0.2790 | Buy Now |
DISTI #
20C9878
|
Newark | Capacitor,met Polyester (Mylar),0.33Uf,250Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Epcos B32521C3334K189 Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2540 | Buy Now |
DISTI #
495-4945-1-ND
|
DigiKey | CAP FILM 0.33UF 10% 250VDC RAD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5395 In Stock |
|
$0.1946 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 1300 Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
DISTI #
B32521C3334K189
|
TME | Capacitor: polyester, 0.33uF, 160VAC, 250VDC, 10mm, ±10%, 13x11x5mm Min Qty: 1300 | 0 |
|
$0.2170 | RFQ |
DISTI #
3932748
|
element14 Asia-Pacific | CAPACITOR, 0.33UF, 160VAC, 250VDC RoHS: Compliant Min Qty: 1300 Container: Reel | 6500 |
|
$0.2177 / $0.2602 | Buy Now |
DISTI #
3932748
|
Farnell | CAPACITOR, 0.33UF, 160VAC, 250VDC RoHS: Compliant Min Qty: 1300 Lead time: 24 Weeks, 1 Days Container: Reel | 6500 |
|
$0.2072 / $0.2185 | Buy Now |
|
Perfect Parts Corporation | 10016 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32521C3334K189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32521C3334K189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |